Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 201-2259
- Mfr. Part No.:
- A9DH3616
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,041.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,041.51 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 201-2259
- Mfr. Part No.:
- A9DH3616
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16 A | |
| Series | A9 | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Height | 85mm | |
| Width | 36 mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Application | Distribution | |
| Standards/Approvals | IEC, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16 A | ||
Series A9 | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Height 85mm | ||
Width 36 mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Application Distribution | ||
Standards/Approvals IEC, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
The Schneider Electric 16A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type AC class. It has instantaneous protection time delay of earth leakage and It used 1P + N of pole. Its net weight is 210g and it used toggle for control and it is in white colour.
Earth-leakage sensitivity is 30mA
Network type is AC
Rated insulation voltage is 400 V AC
Related links
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P+N Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range

