Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 300 mA Trip

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

MYR1,756.52

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR1,756.52-
5 +MYR1,445.6117%

*price indicative

RS Stock No.:
201-2249
Mfr. Part No.:
A9DF7616
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

A9

Range

Acti9

Number of Poles

1

Trip Sensitivity

300mA

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

A-SI

Depth

73mm

Height

85mm

Width

36mm

Application

Distribution

Standards/Approvals

IEC, RoHS

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

The Schneider Electric 16A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type A-SI class. It has instantaneous protection time delay of earth leakage and It used 1P + N of pole. Its net weight is 210g and it used toggle for control and it is in white colour.

Earth-leakage sensitivity is 30mA

Network type is AC

Rated insulation voltage is 400 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy