Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR1,742.31

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,742.31

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
201-2237
Mfr. Part No.:
A9DC3620
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20 A

Series

A9

Number of Poles

1

Range

Acti9

Trip Sensitivity

30mA

Mount Type

DIN Rail

Rated AC Voltage

230 V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

73mm

Width

36 mm

Height

85mm

Better World Product

Yes

Breaking Capacity

6kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

Application

Distribution

The Schneider Electric 20A residual current breaker with overcurrent protection has a 60Hz of network frequency and it used type A class. It has instantaneous protection time delay of earth leakage and It used 1P + N of pole. Its net weight is 210g and it used toggle for control and it is in white colour.

Earth-leakage sensitivity is 30mA

Network type is AC

Rated insulation voltage is 400 V AC

MY - SEBundle - PDP

Related links

Recently viewed