RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,347.09

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,347.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
196-3610
Mfr. Part No.:
5SU13531KK16
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

16A

Series

5SU1

Range

SENTRON

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Earth Leakage Protection Type

AC

Height

90mm

Width

77mm

Depth

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Reset Actuator Type

Toggle Switch

Standards/Approvals

CE

Breaking Capacity

4.5kA

COO (Country of Origin):
RO

Siemens 5SU1 Series RCBO, 16A Current Rating, 36mm Overall Length - 5SU13531KK16


This robust RCBO is designed to provide essential protection in electrical circuits, crucial for preventing electrical hazards in environments with high safety standards. With a current rating of 16A, it effectively identifies normal and fault conditions to protect both equipment and users.

Features & Benefits


• Instantaneous tripping allows for immediate fault isolation

• Type AC sensitivity provides protection from alternating current faults

• High breaking capacity rated at 4.5kA ensures dependable circuit interruption

• Toggle switch operation enables straightforward reset functionality

• Halogen-free construction enhances safety standards

• CE certified for compliance with European safety regulations

Applications


• Suitable for residential and commercial requiring fault protection

• Ideal for circuits containing sensitive electronic equipment

• Appropriate for environments prone to electrical interference

• Useful in installations where space efficiency is essential

What is the standard tripping characteristic for this device?


The tripping characteristic is Type AC, specifically designed for circuits carrying alternating currents, ensuring reliable fault protection.

How does changing temperature affect the device's performance?


The rated current may vary with temperature, remaining at 16A at 30°C and decreasing slightly at higher temperatures, maintaining consistent protection.

What conductor sizes can be connected?


This device accommodates a minimum conductor cross-section of 0.75mm² and a maximum of 35mm² for stranded conductors, providing flexibility in installation.

What is the expected mechanical service life of this device?


It typically provides a mechanical service life of around 10,000 switching cycles, ensuring durability in regular use.

Can it be installed in any mounting position?


Yes, the design allows for installation in any position, making it adaptable to various electrical layouts without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy