Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity,
- RS Stock No.:
- 151-1215
- Distrelec Article No.:
- 136-07-842
- Mfr. Part No.:
- 5SU1356-7KK13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR713.30
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR713.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 151-1215
- Distrelec Article No.:
- 136-07-842
- Mfr. Part No.:
- 5SU1356-7KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 13A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | SENTRON | |
| Number of Poles | 2 | |
| Series | 5SU1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Height | 90mm | |
| Depth | 77mm | |
| Width | 36mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | EN 61009-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 13A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range SENTRON | ||
Number of Poles 2 | ||
Series 5SU1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Height 90mm | ||
Depth 77mm | ||
Width 36mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals EN 61009-1 | ||
Siemens RCBO, 13A Current Rating, 2 Poles - SENTRON Series - 5SU1356-7KK13
Reduce the risk of earth leakages causing electrical hazards with this RCBO from Siemens. For improved workplace safety, it reacts instantly to power faults. As it also detects overload and short circuit currents, it will trip an electrical circuit before damage to machinery occurs. Compact dimensions of 35.4 (length) x 90 (width) x 76.2mm (depth) save space on a distribution board and the device clips onto a DIN rail for fast and tool-free assembly. A mechanical life of 10,000 hours means you can rely on it for long service. You'll find safety units like this in industrial power control boards and lighting and security systems.
• Toggle switch for easy and convenient re-setting of the RCBO
• Screw terminals hold electrical wiring firmly in place to reduce maintenance requirements
• High surge current resistance of 1kA for improved safety
• Optionally insert the power supply cord at the top or bottom of the unit to suit your setup
Can this RCBO monitor more than one electrical circuit at a time?
It's recommended that each separate electrical circuit is monitored by its own RCBO. This prevents a fault in one circuit from affecting the function of others.
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
