Better World

Siemens RCBO, 25A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

Subtotal (1 unit)*

MYR1,021.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,021.07

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
225-8766
Mfr. Part No.:
5SU1356-1KK25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

25A

Range

Sentron

Number of Poles

2

Trip Sensitivity

30mA

Series

5SU1

Better World Product

Yes

Better World Claim

Extended product life

COO (Country of Origin):
RO
The Siemens 5SU series is a SENTRON range Instantaneous 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Degree of protection class IP20
Halogen free
Silicon free

Related links