RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR710.35

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR710.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
151-1206
Distrelec Article No.:
301-37-514
Mfr. Part No.:
5SU1356-6KK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

SENTRON

Number of Poles

2

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

77mm

Width

36mm

Height

90mm

Better World Claim

Extended Product Life

Better World Product

Yes

Breaking Capacity

15kA

Standards/Approvals

CE

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
RO

Siemens 5SU1 Series RCBO, 10A Current Rating, 30 mA Trip Sensitivity - 5SU1356-6KK10


This RCBO is a crucial electrical safety device designed for use in various automation and electrical systems. It features a compact design, measuring 35.4 x 90 x 76.2 mm, and has a rated current of 10A with a trip sensitivity of 30mA. The device is suitable for use on a DIN rail, making it easy to install and integrate into existing panels and distribution boards.

Features & Benefits


• Offers instantaneous tripping for enhanced protection

• Designed with type B characteristics for effective fault detection

• Delivers a breaking capacity of up to 15kA

• Features screw terminals for secure conductor connections

• Halogen-free and silicon-free for improved environmental safety

Applications


• Ideal for residential and commercial electrical distribution boards

• Utilised in industrial control systems for enhanced safety

• Suitable for requiring protection against earth faults

• Effective in automation systems where fault sensitivity is vital

How does the trip sensitivity improve safety in electrical systems?


With a sensitivity of 30mA, it ensures rapid disconnection in the event of earth faults, reducing the risk of electric shocks and equipment damage.

What is the significance of a 2 pole configuration in this device?


The 2 pole design allows for both phase and neutral protection, ensuring a comprehensive safety solution for various electrical installations.

What conditions can this electrical safety device operate in?


It functions effectively in ambient temperatures ranging from -25°C to 55°C, making it suitable for diverse environments.

How does the design support installation versatility?


Its DIN rail mounting style allows for easy installation in different positions, catering to various space and setup requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy