ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 136-7804
- Mfr. Part No.:
- 2CSR275051R1254 DSE201 M C25 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR783.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR783.11 |
*price indicative
- RS Stock No.:
- 136-7804
- Mfr. Part No.:
- 2CSR275051R1254 DSE201 M C25 AC30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Series | DSE201 M | |
| Range | System Pro M Compact | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Series DSE201 M | ||
Range System Pro M Compact | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Height 115mm | ||
Width 18mm | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
DSE201 Series Type AC RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type