ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 136-7801
- Mfr. Part No.:
- 2CSR275051R1104 DSE201 M C10 AC30 - N Blue
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR803.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.54 |
*price indicative
- RS Stock No.:
- 136-7801
- Mfr. Part No.:
- 2CSR275051R1104 DSE201 M C10 AC30 - N Blue
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | System Pro M Compact | |
| Series | DSE201 M | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Height | 115mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS, IEC | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range System Pro M Compact | ||
Series DSE201 M | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Height 115mm | ||
Width 18mm | ||
Standards/Approvals RoHS, IEC | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
DSE201 Series Type AC RCBO's
ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type