ABB Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR758.80

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR758.80

*price indicative

RS Stock No.:
136-7776
Mfr. Part No.:
2CSR275151R1065 DSE201 M B6 A30 - N Blue
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

System Pro M Compact

Series

DSE201 M

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Depth

68.9mm

Height

115mm

Width

115mm

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

DSE201 Series Type A RCBO's


ABB DSE201 series are 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module. For the protection against short circuit currents, overload, earth fault currents, indirect contacts and additional protection against direct contacts. DSE201 is equipped with supply neutral wire and functional earth wire.

ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy