Eaton Residual Current Circuit Breaker with Overload Protection, 6kA Current Rating, 2-Pole, Type C, AFDD Range, xPole -

Subtotal (1 unit)*

MYR1,682.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,682.38

*price indicative

RS Stock No.:
262-464
Mfr. Part No.:
MB-300159 AFDD-40/2/C/003-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6kA

Range

AFDD

Series

xPole - AFDD

Number of Poles

2

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Terminal Type

Twin Purpose

Earth Leakage Protection Type

Type A

Depth

67mm

Width

52.5mm

Height

73mm

Standards/Approvals

RoHS conform CE Marked

Application

Switch Gear

Tripping Mechanism

Short Time Delayed

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Arc Fault Detection Device is used for switchgear for residential and commercial applications. It features 2 pole configuration. It feature 10 kA rated switching capacity.

4000 operations electrical lifespan

IP40 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy