Eaton Residual Current Circuit Breaker with Overload Protection, 10kA Current Rating, 2-Pole, Type C, AFDD Range, Eaton

Subtotal (1 unit)*

MYR1,682.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,682.38

*price indicative

RS Stock No.:
261-391
Mfr. Part No.:
MB-300152 AFDD-16/2/C/003-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10kA

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

Eaton Moeller series xPole - AFDD+

Range

AFDD

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Terminal Type

Twin Purpose

Width

52.5mm

Depth

67mm

Height

80mm

Application

Switch Gear

Standards/Approvals

RoHS conform CE Marked

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Arc Fault Detection Device is used for switchgear for residential and commercial applications. It features 2 pole configuration. It feature 10 kA rated switching capacity.

4000 operations electrical lifespan

IP40 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy