Eaton Residual Current Circuit Breaker with Overload Protection, 10kA Current Rating, 2-Pole, Type C, AFDD Range, xPole
- RS Stock No.:
- 261-352
- Mfr. Part No.:
- MB-300188 AFDD-6/2/C/001-G/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,788.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,788.03 |
*price indicative
- RS Stock No.:
- 261-352
- Mfr. Part No.:
- MB-300188 AFDD-6/2/C/001-G/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 10kA | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | xPole - AFDD | |
| Range | AFDD | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Twin Purpose | |
| Depth | 67mm | |
| Width | 52.5mm | |
| Height | 73mm | |
| Application | Switch Gear | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 10kA | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series xPole - AFDD | ||
Range AFDD | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Terminal Type Twin Purpose | ||
Depth 67mm | ||
Width 52.5mm | ||
Height 73mm | ||
Application Switch Gear | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Arc Fault Detection Device is used for switchgear for residential and commercial applications. It features 2 pole configuration. It feature 10 kA rated switching capacity.
4000 operations electrical lifespan
IP40 rating
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range,
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range,
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD Range, xPole -
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
- Eaton Electronic Circuit Breaker 2-Pole Type C xPole
