Eaton Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, 300 mA Trip Sensitivity,
- RS Stock No.:
- 123-685
- Mfr. Part No.:
- 170850 FRBM6-B40/2/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,231.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,231.79 |
*price indicative
- RS Stock No.:
- 123-685
- Mfr. Part No.:
- 170850 FRBM6-B40/2/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | FRBm6 | |
| Series | FRBm6 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A, Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Width | 35mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | RoHS, EN45545-2, IEC 61373 CE | |
| Tripping Mechanism | Non-Delayed | |
| Breaking Capacity | 6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range FRBm6 | ||
Series FRBm6 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A, Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Width 35mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals RoHS, EN45545-2, IEC 61373 CE | ||
Tripping Mechanism Non-Delayed | ||
Breaking Capacity 6kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.
CE marked
RoHS compliant
IP20 degree of protection
Suitable for outdoor use
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 2-Pole
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
