Eaton Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,238.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,238.93

*price indicative

RS Stock No.:
123-344
Mfr. Part No.:
170890 FRBMM-B25/2/003-LIA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

25A

Series

FRBmM

Range

FRBmM

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

35mm

Depth

80mm

Height

75.5mm

Breaking Capacity

10kA

Standards/Approvals

RoHS, IEC 61373 CE, EN45545-2

Tripping Mechanism

Short Time Delayed

Application

Switchgear For Industrial And Advanced Commercial Applications

COO (Country of Origin):
RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage independent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing bus bar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy