Eaton Residual Current Circuit Breaker with Overload Protection, 13 A Current Rating, 2-Pole, 100 mA Trip Sensitivity,
- RS Stock No.:
- 123-331
- Mfr. Part No.:
- 170821 FRBMM-C13/2/01-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR697.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR697.14 |
*price indicative
- RS Stock No.:
- 123-331
- Mfr. Part No.:
- 170821 FRBMM-C13/2/01-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 13 A | |
| Range | FRBmM | |
| Number of Poles | 2 | |
| Series | FRBmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type C, Type A | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240 V ac | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 35 mm | |
| Breaking Capacity | 10kA | |
| Application | Switchgear For Industrial And Advanced Commercial Applications | |
| Standards/Approvals | RoHS, EN45545-2, IEC 61373 CE | |
| Tripping Mechanism | Non-Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 13 A | ||
Range FRBmM | ||
Number of Poles 2 | ||
Series FRBmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type C, Type A | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240 V ac | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 35 mm | ||
Breaking Capacity 10kA | ||
Application Switchgear For Industrial And Advanced Commercial Applications | ||
Standards/Approvals RoHS, EN45545-2, IEC 61373 CE | ||
Tripping Mechanism Non-Delayed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications, it offers a rated switching capacity of 10 kA according to IEC/EN 61009 standards. The device is surge proof with an impulse withstand current of 0.25 kA.
CE marked
RoHS compliant
IP20 degree of protection
Related links
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 3P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBmM Range
- Eaton RCBO 2P Poles Type A FRBDM Range
- Eaton RCBO 3P Poles Type A FRBmM Range
- Eaton RCBO 3P Poles Type A FRBmM Range
