Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,224.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,224.84

*price indicative

RS Stock No.:
121-023
Mfr. Part No.:
168279 FRBDM-B10/1N/01-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

FRBdM

Series

FRBdM

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Width

37mm

Depth

86mm

Height

75mm

Breaking Capacity

10kA

Reset Actuator Type

Residual Current Circuit Breaker with Overload Protection

Standards/Approvals

CE, RoHS

Application

Switch Gear

Tripping Mechanism

Short Time Delayed

COO (Country of Origin):
CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. The RCBO is a versatile device combining a high quality residual current device with a miniature circuit breaker. It features line voltage dependent operation, a red and green contact position indicator, and rear plug protection at the terminals. Its tri stable slide catch allows for easy removal from existing busbar systems.

CE marked

RoHS compliant

IP20 degree of protection

Suitable for outdoor use

Concurrently switching N neutral

Anti nuisance tripping version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy