Eaton Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 100 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,379.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,379.65

*price indicative

RS Stock No.:
120-940
Mfr. Part No.:
168213 FRBDM-B10/2/01-G/A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

10A

Series

FRBdM

Range

FRBdM

Number of Poles

2

Trip Sensitivity

100mA

Tripping Characteristics

Type A, Type B

Mount Type

DIN Rail

Rated AC Voltage

240V ac

Height

75mm

Width

37mm

Depth

86mm

Application

Switch Gear

Standards/Approvals

RoHS, CE

Tripping Mechanism

Short Time Delayed

Breaking Capacity

10kA

Reset Actuator Type

Residual Current Circuit Breaker with Overload Protection

COO (Country of Origin):
CZ
The Eaton RCBO is a residual current circuit breaker with overcurrent protection. Designed for switchgear in industrial and advanced commercial applications, it offers a rated switching capacity of 10 kA according to IEC/EN 61009 standards. The device is surge proof with an impulse withstand current of 3 kA.

CE marked

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy