APC Black Side Panel, 48 U
- RS Stock No.:
- 238-7219
- Mfr. Part No.:
- ER7SIDE4810
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR1,670.16
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,670.16 |
*price indicative
- RS Stock No.:
- 238-7219
- Mfr. Part No.:
- ER7SIDE4810
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Rack Unit | 48U | |
| Sub Type | Side Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Rack Unit 48U | ||
Sub Type Side Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC 48U/1000mm deep split side panels(2 pcs.) are used with racks and enclosures.
Colour is black
Net weight is 16 kg
