APC Black Side Panel, 42 U

Subtotal (1 unit)*

MYR1,426.91

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,426.91

*price indicative

RS Stock No.:
238-7217
Mfr. Part No.:
ER7SIDE4210
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Rack Panel

Colour

Black

Handle

No

Rack Unit

42U

Sub Type

Side Panel

Hinges

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 42U/1000mm deep split side panels(2 pcs.) are used with racks and enclosures.

Colour is black

Net weight is 15 kg

Related links