APC Black Side Panel, 42 U

Subtotal (1 unit)*

MYR1,536.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,536.11

*price indicative

RS Stock No.:
238-7218
Mfr. Part No.:
ER7SIDE4212
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Rack Panel

Handle

No

Colour

Black

Rack Unit

42U

Sub Type

Side Panel

Hinges

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC 42U/1200mm deep split side panels(2 pcs.) are used with racks and enclosures.

Colour is black

Net weight is 17 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy