RS PRO Mounting Hardware for Use with Server Cabinets, Network Devices, Industrial Racks, M6 Thread, 50 Per Pack
- RS Stock No.:
- 749-247
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 50 units)*
MYR102.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR102.99 | MYR2.06 |
*price indicative
- RS Stock No.:
- 749-247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Mounting Hardware | |
| For Use With | Server Cabinets, Network Devices, Industrial Racks | |
| Material | Steel | |
| Thread Size | M6 | |
| Quantity | 50Per Pack | |
| Height | 9mm | |
| Length | 13mm | |
| Width | 13mm | |
| Finish | Carbon Steel | |
| Rack Unit | 50U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Mounting Hardware | ||
For Use With Server Cabinets, Network Devices, Industrial Racks | ||
Material Steel | ||
Thread Size M6 | ||
Quantity 50Per Pack | ||
Height 9mm | ||
Length 13mm | ||
Width 13mm | ||
Finish Carbon Steel | ||
Rack Unit 50U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO M6 Rack Mounting Hardware, Carbon Steel
This RS PRO M6 Rack Mounting Hardware is designed for secure and efficient installation of server cabinets, network devices, and industrial racks. Made from Durable carbon steel, this hardware ensures stability and longevity in demanding environments. Ideal for IT and industrial applications, it provides a reliable solution for mounting equipment.
Features and Benefits
Material: Constructed from carbon steel for enhanced durability and strength.
Thread Size: M6 thread size for compatibility with a wide range of equipment.
Quantity: Supplied in a pack of 50 pieces for comprehensive installation needs.
Finish: Carbon steel finish for corrosion resistance and longevity.
Dimensions: Compact dimensions of 9 mm height and 13 mm length and width for versatile use.
Standards: Complies with RoHS standards for environmental safety.
Thread Size: M6 thread size for compatibility with a wide range of equipment.
Quantity: Supplied in a pack of 50 pieces for comprehensive installation needs.
Finish: Carbon steel finish for corrosion resistance and longevity.
Dimensions: Compact dimensions of 9 mm height and 13 mm length and width for versatile use.
Standards: Complies with RoHS standards for environmental safety.
Applications
Server cabinets
Network devices
Industrial racks
Network devices
Industrial racks
Additional Information
RoHS compliant
Pack includes 50 pieces
Suitable for 50 U rack units
Designed for use with server cabinets, network devices, and industrial racks
Pack includes 50 pieces
Suitable for 50 U rack units
Designed for use with server cabinets, network devices, and industrial racks
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rack Mounting for Use with Used for two-point connected rack systems 20 Per Pack Piece(s) 9 mm 13 mm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s) 9 mm 13 mm 13mm
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s)
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.1in
- StarTech.com CABS Series Screw for Use with Rack Mounting 50 Per Pack Piece(s) 0.6 in 0.6 in 0.6in
- Multimedia Connect 49BV50T Series Screws and Cage Nut for Use with 19 Or 10 Inch Mount 50 Per Pack Piece(s)
- nVent SCHROFF Assembly Screw Pack for Use with 19 in Cabinet M6 x 16 Thread, 50 Per Pack Piece(s)

