RS PRO Mounting Hardware for Use with Server Cabinet, Network Device, Industrial Rack, M6 Thread, 20 Per Pack Piece(s) 9

N

Subtotal (1 bag of 20 units)*

MYR42.89

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR42.89MYR2.145

*price indicative

RS Stock No.:
749-246
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rack Mounting Hardware

Accessory Type

Mounting Hardware

For Use With

Server Cabinet, Network Device, Industrial Rack

Material

Steel

Thread Size

M6

Quantity

20Per Pack

Height

9mm

Length

13mm

Width

13mm

Finish

Chrome

Rack Unit

20U

Standards/Approvals

RoHS

COO (Country of Origin):
TR

RS PRO M6 Steel Rack Mounting Hardware


This RS PRO rack mounting hardware is designed for secure and efficient installation of server cabinets, network devices, and industrial racks. Made from Durable steel with a chrome finish, it ensures long-lasting performance and reliability in various industrial environments. The hardware is RoHS compliant, making it a safe choice for modern installations.

Features and Benefits


Material: Steel construction provides durability and strength.
Finish: Chrome finish offers corrosion resistance and a professional appearance.
Thread Size: M6 thread size ensures compatibility with standard rack equipment.
Dimensions: Compact 9 mm height and 13 mm width for versatile use.
Quantity: Supplied in a pack of 20 pieces for comprehensive installation needs.
Compliance: RoHS compliant for safe and environmentally friendly use.

Applications


Server cabinets
Network devices
Industrial racks

Additional Information


Includes 20 pieces of M6 rack mounting hardware.
Suitable for use with 20 U rack units.
Designed to meet RoHS standards for safety and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy