RS PRO 1 Fan Ball Rack Fan Tray

N

This image is representative of the product range

Subtotal (1 unit)*

MYR248.93

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR248.93

*price indicative

RS Stock No.:
749-253
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Rack Fan Tray

Bearing Type

Ball

Product Type

Rack Fan Tray

Number of Fans

1

Air Flow

95cfm

Height

44mm

Length

486.6mm

Width

133mm

Maximum Supply Voltage

240V

Standards/Approvals

2006/42/EC, 2014/30/EU, 2011/65/EU, EU 2015/863, 2014/35/EU, EN 55032:2015/A11:2020, EN 55035:2017/A11:2020, EN 60204-1:2018, EN IEC 61000-6-1:2019, EN IEC 61000-6-3:2021, EN IEC 62368-1:2020/A11:2020, EN ISO 12100:2010, RoHS

Noise Level

48dBA

Power Dissipation

22W

Fan Speed

3000rpm

COO (Country of Origin):
TR

RS PRO 95 cfm Rack Fan Tray, 240 V


The RS PRO Rack Fan Tray is designed to provide efficient cooling for rack-mounted equipment. With an airflow of 95 cfm and a fan speed of 3000 rpm, it ensures optimal temperature management in server rooms and data centres. This fan tray is essential for maintaining the performance and longevity of sensitive electronic components.

Features and Benefits


Airflow: Delivers 95 cfm for effective cooling.
Fan Speed: Operates at 3000 rpm for Rapid heat dissipation.
Noise Level: Produces only 48 dBA, ensuring a quieter environment.
Bearing Type: Equipped with ball bearings for durability and reliability.
Power Dissipation: Consumes 22 W, offering energy efficiency.
Voltage Compatibility: Supports up to 240 V, suitable for various installations.
Compact Design: Measures 486.6 mm in length, 133 mm in width, and 44 mm in height, fitting standard rack sizes.

Applications


Data centres
Server rooms
Telecommunications equipment
Industrial control cabinets

Additional Information


Complies with standards such as 2006/42/EC, 2014/30/EU, and RoHS.
Suitable for environments requiring EN 55032:2015/A11:2020 and EN IEC 61000-6-1:2019 compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy