Infineon 36-Pin, PG-DSO-36 TLE73683EXUMA3 PWM Controller, 425 kHz, 45V, PCB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

MYR42.36

Add to Basket
Select or type quantity
In Stock
  • 993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR42.36-
10 - 99MYR38.269%
100 - 249MYR36.4813%
250 - 499MYR31.6625%
500 +MYR30.2528%

*price indicative

Packaging Options:
RS Stock No.:
258-4121
Mfr. Part No.:
TLE73683EXUMA3
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PWM Controller

Maximum Switching Frequency

425kHz

Supply Current

105mA

Output Voltage

2.6V

Output Current

1.6A

Mount Type

PCB

Minimum Supply Voltage

4.5V

Package Type

PG-DSO-36

Maximum Supply Voltage

45V

Topology

Buck

Pin Count

36

Maximum Duty Cycle

100%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

12.8mm

Standards/Approvals

RoHS

Height

2.55mm

Width

10.3mm

Series

TLE7368

Automotive Standard

AEC

The Infineon next generation microcontroller supply e is a multifunctional power supply circuit especially designed for Automotive powertrain systems using a standard 12 V battery. The device is intended to supply and monitor next generation 32-bit microcontroller families where voltage levels such as 5 V, 3.3 V or 1.5/1.2/1.3 V are required. The regulator follows the concept of its predecessor microcontroller, where the output of a pre-regulator feeds the inputs of the micros linear supplies. In detail, the microcontroller cascades a Buck converter with linear regulators and voltage followers to achieve lowest power dissipation. This configuration allows to power the application even at high ambient temperatures.

Hardware controlled on/off logic

Window watchdog circuit

Overcurrent protection on all regulators

Power sequencing on controller supplies

Over temperature shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy