Infineon TLE92464EDHPXUMA1, DC Motor Motor Driver IC 36-Pin, PG-DSO-36
- RS Stock No.:
- 248-9333
- Mfr. Part No.:
- TLE92464EDHPXUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR54.40
FREE delivery for orders over RM 150.00
In Stock
- 948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR54.40 |
| 10 - 99 | MYR48.95 |
| 100 - 249 | MYR44.08 |
| 250 - 499 | MYR39.63 |
| 500 + | MYR35.66 |
*price indicative
- RS Stock No.:
- 248-9333
- Mfr. Part No.:
- TLE92464EDHPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | DC Motor | |
| Product Type | Motor Driver IC | |
| Mount Type | Surface | |
| Package Type | PG-DSO-36 | |
| Pin Count | 36 | |
| Output Current | 5mA | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 7.6mm | |
| Height | 2.5mm | |
| Length | 10.3mm | |
| Series | TLE92464EDHP | |
| Standards/Approvals | ISO 26262, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type DC Motor | ||
Product Type Motor Driver IC | ||
Mount Type Surface | ||
Package Type PG-DSO-36 | ||
Pin Count 36 | ||
Output Current 5mA | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Width 7.6mm | ||
Height 2.5mm | ||
Length 10.3mm | ||
Series TLE92464EDHP | ||
Standards/Approvals ISO 26262, RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon is a high accuracy flexible, monolithic four channel solenoid driver IC designed for the control of four linear solenoids in automatic transmission, electronic stability control, and active suspension applications, it supports dither currents up to 1800mA and the dither generator superimposes a triangular or trapezoidal waveform with programmable amplitude and frequency on the programmed current setpoint, also the device includes the drive transistors and the current sensing resistors to minimize the number of external component.
High current control accuracy <±3 mA up to 1200 mA initially, <±0.8% up to 1200 mA including aging
Four independent low side channels with integrated MOSFETs
Programmable setpoint from 0 mA to 1.5 A
Load current including dither 1.8 A
Current in parallel channel mode 2.7 A
Integrated dither generator with programmable amplitude, frequency and waveform
15 bit current setpoint resolution
Integrated sense resistor RSHUNT 140 mohm
Excellent immunity to large load supply voltage changes
Operation down to 3.5 V at VDD pin
32 bit SPI with 8 bit CRC and SPI watchdog
Related links
- Infineon TLE92464EDHPXUMA1 PG-DSO-36
- Infineon TLE92466EDXUMA1 PG-DSO-36
- Infineon ITS42008SBDAUMA1 High Side 8 PG-DSO-36
- Infineon ISO1I813TXUMA1 High Side PG-DSO-36
- Infineon 36-Pin 425 kHz PCB
- STMicroelectronics VNH7040AYTR PSSO
- ROHM BD6231F-E2 36 V 1 A 8-Pin, SOP
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
