STMicroelectronics 32-Pin, QFN STPM34TR 4-Channel PWM Controller, 4 MHz, 3.3V, Surface
- RS Stock No.:
- 196-2104
- Mfr. Part No.:
- STPM34TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR62.15
FREE delivery for orders over RM 150.00
In Stock
- 2,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 745 | MYR12.43 | MYR62.15 |
| 750 - 1495 | MYR11.81 | MYR59.05 |
| 1500 + | MYR11.22 | MYR56.10 |
*price indicative
- RS Stock No.:
- 196-2104
- Mfr. Part No.:
- STPM34TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 4MHz | |
| Product Type | PWM Controller | |
| Output Voltage | 1.2V, 3V | |
| Supply Current | 4.3mA | |
| Zero Power Detection | No | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.97V | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 60% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 105°C | |
| Length | 5.15mm | |
| Standards/Approvals | ANSI12.2x, EN 50470-x, IEC 62053-2x | |
| Width | 5.15mm | |
| Series | STPM3x | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 4MHz | ||
Product Type PWM Controller | ||
Output Voltage 1.2V, 3V | ||
Supply Current 4.3mA | ||
Zero Power Detection No | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.97V | ||
Package Type QFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 60% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 105°C | ||
Length 5.15mm | ||
Standards/Approvals ANSI12.2x, EN 50470-x, IEC 62053-2x | ||
Width 5.15mm | ||
Series STPM3x | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STPM3x is an ASSP family designed for high accuracy measurement of power and energies in power line systems using the Rogowski coil, current transformer or shunt current sensors. The STPM3x provides instantaneous voltage and current waveforms and calculates RMS values of voltage and currents, active, reactive and apparent power and energies. The STPM3x is a mixed signal IC family consisting of an Analogue and a digital section. The Analogue section consists of up to two programmable gain low-noise low-offset amplifiers and up to four 2nd order 24-bit sigma-delta ADCs, two bandgap voltage references with independent temperature compensation, a low drop voltage regulator and DC buffers. The digital section consists of digital filtering stage, a hardwired DSP, DFE to the input and a serial communication interface (UART or SPI). The STPM3x is fully configurable and allows a fast digital system calibration in a single point over the entire current dynamic range.
Related links
- STMicroelectronics 32-Pin 4 MHz Surface
- STMicroelectronics 24-Pin 4 MHz Surface
- Texas Instruments 28-Pin 1000 kHz Surface
- Texas Instruments 20-Pin 1 MHz Surface
- Texas Instruments 20-Pin 1 MHz Surface
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 1000 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
