STMicroelectronics 24-Pin, QFN STPM32TR ASSP for metering applications, 4 MHz, 3.3V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save MYR1,776.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

MYR40,336.00

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 4000MYR10.084MYR40,336.00-
8000 - 12000MYR9.862MYR39,448.00MYR1,776.00
16000 +MYR9.681MYR38,724.00MYR6,448.00

*price indicative

RS Stock No.:
196-2100
Mfr. Part No.:
STPM32TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

4MHz

Product Type

ASSP for metering applications

Output Voltage

3V

Supply Current

4.3mA

Zero Power Detection

No

Mount Type

Surface

Minimum Supply Voltage

2.97V

Package Type

QFN

Maximum Supply Voltage

3.3V

Pin Count

24

Maximum Duty Cycle

60%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

PWM Controller Type

Current Mode

Standards/Approvals

IEC 62053-2x, EN 50470-x, ANSI12.2x

Width

4.1mm

Series

STPM3x

Length

4.1mm

Height

950μm

Automotive Standard

No

COO (Country of Origin):
CN
The STPM3x is an ASSP family designed for high accuracy measurement of power and energies in power line systems using the Rogowski coil, current transformer or shunt current sensors. The STPM3x provides instantaneous voltage and current waveforms and calculates RMS values of voltage and currents, active, reactive and apparent power and energies. The STPM3x is a mixed signal IC family consisting of an Analogue and a digital section. The Analogue section consists of up to two programmable gain low-noise low-offset amplifiers and up to four 2nd order 24-bit sigma-delta ADCs, two bandgap voltage references with independent temperature compensation, a low drop voltage regulator and DC buffers. The digital section consists of digital filtering stage, a hardwired DSP, DFE to the input and a serial communication interface (UART or SPI). The STPM3x is fully configurable and allows a fast digital system calibration in a single point over the entire current dynamic range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy