STMicroelectronics 8-Pin, SO LM334DT PWM Controller, 40V, Surface
- RS Stock No.:
- 196-1969
- Mfr. Part No.:
- LM334DT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save MYR34.02
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR39.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | MYR3.99 | MYR39.90 | - |
| 630 - 1240 | MYR3.936 | MYR39.36 | MYR34.02 |
| 1250 + | MYR3.317 | MYR33.17 | MYR841.25 |
*price indicative
- RS Stock No.:
- 196-1969
- Mfr. Part No.:
- LM334DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Supply Current | 10mA | |
| Zero Power Detection | No | |
| Output Current | 10mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Series | LM134-LM234-LM334 | |
| Standards/Approvals | JEDEC JESD97 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Supply Current 10mA | ||
Zero Power Detection No | ||
Output Current 10mA | ||
Mount Type Surface | ||
Package Type SO | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 40V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Length 5mm | ||
Series LM134-LM234-LM334 | ||
Standards/Approvals JEDEC JESD97 | ||
Width 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The LM134/LM234/LM334 are 3-terminal adjustable current sources characterized by: an operating current range of 10000: 1 an excellent current regulation a wide dynamic voltage range of 1V t 10V The current is determined by an external resistor without requiring other external components. Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in a.c. applications. For the LM134/LM234/LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
Operates from 1V to 40V
Programmable from 1μA to 10mA
0.02%/V current regulation
±3% initial accuracy
Related links
- STMicroelectronics 8-Pin 40V, Surface
- STMicroelectronics 8-Pin 40V, Surface
- STMicroelectronics 8-Pin 40V, Surface
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 60 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 60 kHz Surface
- STMicroelectronics 8-Pin 500 kHz Surface
