STMicroelectronics 8-Pin, SO LM234DT PWM Controller, 40V, Surface
- RS Stock No.:
- 196-1963
- Mfr. Part No.:
- LM234DT
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR46.50
FREE delivery for orders over RM 150.00
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 620 | MYR4.65 | MYR46.50 |
| 630 - 1240 | MYR4.416 | MYR44.16 |
| 1250 + | MYR4.196 | MYR41.96 |
*price indicative
- RS Stock No.:
- 196-1963
- Mfr. Part No.:
- LM234DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Supply Current | 10mA | |
| Zero Power Detection | No | |
| Output Current | 10mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1V | |
| Package Type | SO | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | LM134-LM234-LM334 | |
| Standards/Approvals | JEDEC JESD97, ECOPACK | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Supply Current 10mA | ||
Zero Power Detection No | ||
Output Current 10mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1V | ||
Package Type SO | ||
Pin Count 8 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 100°C | ||
Height 1.5mm | ||
Width 4mm | ||
Series LM134-LM234-LM334 | ||
Standards/Approvals JEDEC JESD97, ECOPACK | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The LM134/LM234/LM334 are 3-terminal adjustable current sources characterized by: an operating current range of 10000: 1 an excellent current regulation a wide dynamic voltage range of 1V t 10V
The current is determined by an external resistor without requiring other external components.
Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in a.c. Applications. For the LM134/LM234/LM334, the voltage on the control pin is 64mV at +25°C and is directly proportional to the absolute temperature (°K). The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
Operates from 1V to 40V
Programmable from 1μA to 10mA
0.02%/V current regulation
±3% initial accuracy
