Idec IDEC CW Series Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 NO, IP20, IP65, IP66, IP67
- RS Stock No.:
- 813-5328
- Mfr. Part No.:
- CW1B-M1E10Y
- Manufacturer:
- Idec
Subtotal (1 unit)*
MYR75.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.40 |
*price indicative
- RS Stock No.:
- 813-5328
- Mfr. Part No.:
- CW1B-M1E10Y
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | IDEC CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP65, IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | Momentary, Spring return, Maintained | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series IDEC CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP20, IP65, IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration Momentary, Spring return, Maintained | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- JP
IDEC CW 22mm Momentary Flush Push Buttons
The CW series of momentary flush push buttons from IDEC are designed to offer a heavy-duty rugged solution to panel mount control applications perfect for use with in harsh wearing industrial environments. The aesthetics of the push buttons have also been deeply considered leading to a sleek, stylish and low profile product when panel mounted. The momentary flush push buttons feature an IP65 level of ingress protection for the front of panel components and IP20 level of ingress protection for the terminal covers. A protected locking lever provides the ability to visually check the contact block is installed correctly along with preventing unexpected release.
Innovative protected plastic locking lever
Compact and light-weight
Two action removable contact blocks
Sleek, stylish and low profile
Related links
- Idec IDEC CW Series Push Button Switch Panel 1 NO IP65 IP67, 240 V 240 V
- Idec IDEC CW Series Push Button Switch Panel 1 NO IP65 IP67, 300 V dc 300 V ac
- Idec IDEC CW Series Push Button Switch Panel SPST IP65 IP67, 240 V 240 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel 1 NO IP20 IP66,
- Idec IDEC CW Series Push Button Switch Panel 240 V 240 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Green LED 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
