Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button, NO, 22 mm Cutout, 1 NO, Red LED, IP65

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
260-9944
Mfr. Part No.:
XA2EW34B1
Manufacturer:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Switch Operation

NO

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22 mm

Series

XA2

Contact Configuration

1 NO

Terminal Type

Screw Clamp

LED Colour

Red

IP Rating

IP65

Contact AC Voltage

24V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-1, GB 14048.5, GB 14048.1, IEC 60947-5-1

Height

42mm

Width

30mm

Length

74.5mm

Legend

NO

COO (Country of Origin):
CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines.

Impact resistant, dust resistant, water resistant and vibration resistant

Suitable for operation in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy