Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button, NO, 22 mm Cutout, 1 NO, White LED, IP65
- RS Stock No.:
- 260-9940
- Mfr. Part No.:
- XA2EW31M1
- Manufacturer:
- Schneider Electric - Easy Series
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-9940
- Mfr. Part No.:
- XA2EW31M1
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Illuminated Push Button | |
| Switch Operation | NO | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | XA2 | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP65 | |
| Contact AC Voltage | 220V ac | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 79.5mm | |
| Height | 42mm | |
| Standards/Approvals | GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | |
| Width | 30mm | |
| Legend | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Illuminated Push Button | ||
Switch Operation NO | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series XA2 | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Screw Clamp | ||
IP Rating IP65 | ||
Contact AC Voltage 220V ac | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Length 79.5mm | ||
Height 42mm | ||
Standards/Approvals GB 14048.1, GB 14048.5, IEC 60947-1, IEC 60947-5-1 | ||
Width 30mm | ||
Legend NO | ||
- COO (Country of Origin):
- CN
The Schneider Electric push button is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. It is a modular illuminated flush white pushbutton. This pushbutton operates with a spring return / impulse mechanism. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Impact resistant, dust resistant, water resistant and vibration resistant
Suitable for operation in harsh environments
Related links
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Amber LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Green LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Illuminated Push Button 22 mm Cutout Red LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout White LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Blue LED, IP65
- Schneider Electric - Easy Series XA2 Series Illuminated Push Button Switch 22 mm Cutout Green LED, IP65 240
