NKK Switches YB Series Push Button Switch, On-On, Panel, 15 mm Cutout, DPDT, IP65, 125 V 125 V ac
- RS Stock No.:
- 181-7081
- Mfr. Part No.:
- YB26RKW01
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save MYR7.35
View bulk pricing optionsSubtotal (1 unit)*
MYR112.67
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR112.67 | - |
| 5 - 49 | MYR111.20 | MYR7.35 |
| 50 + | MYR109.77 | MYR145.00 |
*price indicative
- RS Stock No.:
- 181-7081
- Mfr. Part No.:
- YB26RKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | On-On | |
| Product Type | Push Button Switch | |
| Panel Cutout Size | 15 mm | |
| Series | YB | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP65 | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC 60529, UL 94 V-0, UL Recognised | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation On-On | ||
Product Type Push Button Switch | ||
Panel Cutout Size 15 mm | ||
Series YB | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP65 | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC 60529, UL 94 V-0, UL Recognised | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Bushing Mount, LED Illumination, Full Face and Illuminated Ring Options
24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.
Dust-tight and splash-proof panel seal protection.
Tamper-resistant 18mm square and 19mm diameter actuators.
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
