NKK Switches YB Series Push Button Switch, (On)-On, Panel, 15 mm Cutout, DPDT, IP65, 125 V 125 V ac
- RS Stock No.:
- 181-7080
- Mfr. Part No.:
- YB25RKW01
- Manufacturer:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR105.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR105.85 |
| 5 - 49 | MYR102.15 |
| 50 + | MYR97.40 |
*price indicative
- RS Stock No.:
- 181-7080
- Mfr. Part No.:
- YB25RKW01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Series | YB | |
| Panel Cutout Size | 15 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| IP Rating | IP65 | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, IEC 60529, UL 94 V-0, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Series YB | ||
Panel Cutout Size 15 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
IP Rating IP65 | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 125V ac | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, IEC 60529, UL 94 V-0, UL Recognised | ||
- COO (Country of Origin):
- PH
3A Power Level & 0.4VA Logic Level, Bushing Mount, LED Illumination, Full Face and Illuminated Ring Options
24mm square and 25mm diameter pushbuttons with the shortest above-panel dimension (1.8mm) in the industry for splash-proof design.
Dust-tight and splash-proof panel seal protection.
Tamper-resistant 18mm square and 19mm diameter actuators.
Related links
- NKK Switches YB Series Push Button Switch Panel DPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel DPDT 30 V dc 250 V ac
- NKK Switches YB Series Push Button Switch Panel DPDT Green IP65, 30 V dc
