NKK Switches UB Series Illuminated Push Button Switch, Panel, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR87.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR87.64
5 - 49MYR85.81
50 +MYR83.24

*price indicative

RS Stock No.:
181-7058
Mfr. Part No.:
UB15NBKG015F
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Illuminated

Yes

Series

UB

Mount Type

Panel

Contact Configuration

SPDT

Push Button Style

Rectangular

Terminal Type

Solder Lug

Minimum Operating Temperature

-25°C

Illumination Voltage

2.1V dc

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, UL 94 V-0, UL Recognised

COO (Country of Origin):
PH
5A Power Level & 0.4VA Logic Level, Snap-in and PCB Mount, LED Illumination, Square and Rectangular Cap Options, Full Face and Spot Illumination

Wide selection of illumination effects is achieved with single and bicolour LEDs, in flat, beveled, or sculptured caps. LED colours include red, amber, green, white, blue, and orange.

Non-illuminated models available.

Combination of PCB mount ability and short body allows for use in compact applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy