Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR183.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR183.06

*price indicative

Packaging Options:
RS Stock No.:
879-716
Mfr. Part No.:
3-145-724
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

22mm

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The Schurter Metal Line Switch MSM is an Advanced momentary action switch designed for robust performance in demanding environments. Engineered with high-quality materials such as stainless steel, the switch boasts a sleek, modern aesthetic while delivering reliable functionality. It accommodates a diverse range of applications with switching voltages from 30 VDC to 250 VAC, ensuring versatility for various electrical systems. Additionally, the MSM II's tactile feedback enhances user interaction, while its IP66/IP67 rating provides exceptional protection against dust and moisture. This switch is well-suited for use in industrial settings where durability and compliance with international standards are paramount.

Constructed from high-grade stainless steel for durability and long-lasting performance

Mechanical switch design with a momentary action for reliable operation

Available in both illuminated and non-illuminated variants to meet diverse user needs

Robust protection classes (IP66/IP67) ensure resistance to dust and water ingress

Designed with torsion protection for easy positioning during installation

Equipped with quick connect terminals for swift and efficient connections

Versions available with a range of colours and illumination options for enhanced visibility

Long operational lifetime, rated for 1.5 million actuations, ensuring low maintenance

Compatible with various approvals for industrial applications, including CE and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy