Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-604
- Mfr. Part No.:
- 3-145-380
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR232.34
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR232.34 |
*price indicative
- RS Stock No.:
- 879-604
- Mfr. Part No.:
- 3-145-380
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CZ
The Schurter Switch designed for seamless integration into various industrial environments. Offering a choice between momentary action and illuminated options, this switch ensures reliable performance with switching voltages of up to 250 VAC. Crafted with high-quality materials such as stainless steel and ceramic, it provides both aesthetic appeal and exceptional durability. The unique anti-rotation protection ensures easy installation, making it an Ideal choice for applications requiring tactile feedback and long operational life, with up to 1.5 million actuations. This switch is particularly suitable for use in demanding sectors, validating its reliability and performance.
Available in non-illuminated and illuminated versions for versatile applications
Features a momentary action mechanism for precision switching
Constructed from Durable stainless steel and high-quality Ceramics
Designed with anti-rotation features for straightforward mounting
Operational temperature range of -30 to 85 °C, ensuring reliability in extreme conditions
Quick connect terminals enable fast and easy wiring
Offers a selection of illumination options, including ring, area, and point illumination
Complies with international safety standards, providing peace of mind for users
Long life span with an impressive rating of 1.5 million actuations
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
