Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-706
- Mfr. Part No.:
- 3-145-682
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-706
- Mfr. Part No.:
- 3-145-682
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CH
The Schurter Metal line switch MSM is designed for applications requiring robust performance combined with aesthetic appeal. Ideal for use in industrial settings, this switch boasts a precision-engineered stainless steel housing, ensuring durability and an elegant appearance. With a wide switching voltage range of up to 250 VAC and various illumination options, it is versatile enough to meet diverse operational needs. Its momentary action mechanism provides reliable performance, while features like quick connect terminals enhance installation efficiency. The MSM series caters to both illuminated and non-illuminated variants, ensuring optimal functionality and flexibility for various designs.
High-quality stainless steel construction for enhanced durability
Momentary action mechanism for reliable control
Wide switching voltage range from 30 VDC to 250 VAC
Options for illumination, including area, ring, and point lighting
Quick connect terminals facilitate fast and easy installation
IP66 and IP67 protection classes for superior resistance to water and dust
Long lifespan of up to 1.5 million actuations ensures longevity
Available in various designs and colours to suit different applications
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
