Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-705
- Mfr. Part No.:
- 3-145-681
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR119.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.43 |
*price indicative
- RS Stock No.:
- 879-705
- Mfr. Part No.:
- 3-145-681
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter MSM series Push-Button Switch is designed for robust performance in demanding environments, featuring a stainless steel housing and a momentary action mechanism. This elegantly crafted switch accommodates a range of illumination options, including area and ring illumination, making it versatile for various applications. Engineered to withstand both moisture and dust, the MSM is rated with IP66/IP67 protection. It provides reliable operation with a switching voltage of up to 250 VAC and a current capacity of 10 A, ensuring long-lasting functionality with a lifespan of up to 1.5 million actuations. Additionally, this switch incorporates anti-rotation features and quick connect terminals for seamless installation, making it an excellent choice for control systems needing both durability and aesthetic appeal.
Stainless steel construction provides strength and stylish design
Momentary action for intuitive, reliable operation
Multiple illumination options enhance Visual identification and user interaction
IP66/IP67 rating for protection against dust and water ingress
Switching voltage capability up to 250 VAC for versatile applications
Current capacity of 10 A ensures operational reliability
Life expectancy of 1.5 million actuations minimises maintenance needs
Quick connect terminals facilitate Rapid and secure installation
Anti-rotation feature simplifies alignment during mounting
Available in various configurations to meet specific design requirements
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
