Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

MYR201.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR201.59

*price indicative

Packaging Options:
RS Stock No.:
879-679
Mfr. Part No.:
3-145-602
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

RGB

IP Rating

IP67

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switch Contact Current

100mA

Width

22mm

COO (Country of Origin):
CH
The Schurter MSM is a robust and stylish Metal Push-Button Switch designed to operate efficiently under demanding conditions. Perfect for various applications, it offers an elegant stainless-steel finish, ensuring both durability and aesthetic appeal. With a momentary action switching capability and an operational voltage range of up to 250 VAC, it provides reliable performance in industrial environments. This switch can be equipped with or without illumination, allowing for tailored design options to meet specific user needs. A variety of configurations, including illumination and the choice of actuator materials, make it highly versatile for different applications.

Available in multiple illumination types, including ring, area, and point illumination

Constructed from high-quality stainless steel and anodized aluminium for increased durability

Incorporates anti-rotation protection for straightforward installation

Offers tactile feedback for enhanced user experience during operation

Supports a wide voltage range from 30 VDC to 250 VAC to cater to various electrical setups

Built to withstand extreme temperatures, operational from -30 to 85 °C

Features quick connect terminals to facilitate fast and secure wiring

Complies with international standards, ensuring reliability and safety in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy