Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, RGB LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-698
- Mfr. Part No.:
- 3-145-657
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR219.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.13 |
*price indicative
- RS Stock No.:
- 879-698
- Mfr. Part No.:
- 3-145-657
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter MSM is an Advanced Metal Push-Button Switch designed for optimal performance in demanding environments. Equipped with a reliable SPDT configuration and featuring innovative anti-rotation protection, this switch ensures a precise and user-friendly operation, making it suitable for various industrial applications. With an operating temperature range from -30 to 85 °C, it exhibits exceptional durability. The MSM boasts a high-quality stainless steel construction, providing both aesthetic appeal and robustness. Its IP67 rating ensures superior resistance against dust and moisture, making it a dependable choice for harsh conditions. Enhanced with ring illumination, it offers visibility in low-light situations, ensuring seamless functionality wherever its deployed.
SPDT configuration offers versatile switching options for diverse applications
Constructed from stainless steel, delivering both durability and a premium finish
IP67 rating guarantees total protection against dust and water ingress
Anti-rotation protection facilitates easy and secure installation in any setting
Ring illumination enhances visibility and accessibility, perfect for dark environments
Wide operating temperature range (-30 to 85 °C) supports use in varied environments
Mechanical switch design provides reliable momentary action feedback for user assurance
Quick connect terminals allow for fast and efficient installation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
