Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 879-656
- Mfr. Part No.:
- 3-145-533
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
MYR243.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.18 |
*price indicative
- RS Stock No.:
- 879-656
- Mfr. Part No.:
- 3-145-533
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM offer a reliable and efficient solution for various operational needs. Designed for durability and functionality, these switches excel in industrial environments, providing momentary action with an impressive operating temperature range of -30 to 85 °C. With options for ring, point, and area illumination, the MSM enhances visibility while maintaining an attractive tactile feedback. The stainless steel housing ensures protection against harsh conditions, complemented by robust mechanical characteristics that guarantee long life and high performance. Additionally, these switches are equipped with quick connect terminals for fast installation, making them a practical choice for modern applications.
Constructed from high-quality stainless steel for improved durability
Available with momentary action, Ideal for various operational settings
Supports switching voltages from 30 VDC to 250 VAC, accommodating diverse applications
Offers illumination options for enhanced visibility, including ring, point, and area light
Mechanically rated for up to 1.5 million actuations, promising longevity
Protection classes IP66 and IP67 ensure reliability in harsh environments
Features quick connect terminals for easy and efficient installation
Anti-rotation protection simplifies mounting, enhancing user-friendliness
Variety of design options available, allowing for customisation based on specific needs
Complies with stringent industry standards for safety and performance
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
