Schneider Electric ZBRM Series Push Button Complete Unit, Free Hanging, 22 mm Cutout Multicolour, SPDT DPDT, IP65

N

Subtotal (1 unit)*

MYR1,755.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,755.68

*price indicative

RS Stock No.:
871-366
Mfr. Part No.:
ZBRM22AB0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

No

Series

ZBRM

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Mount Type

Free Hanging

Push Button Colour

Multicolour

Contact Configuration

SPDT DPDT

Push Button Style

Flush

Push Button Shape

Round

Terminal Type

Wireless

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

22mm

Maximum Operating Temperature

55°C

Push Button Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

RoHS

Body Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric wireless transmitter offers a seamless operation for various control functions, providing reliability in both fixed and mobile applications. Its robust design ensures performance without the need for batteries.

Wireless and battery less operation enhances flexibility and reduces maintenance

Offers 1 simple and 1 double action push-button for versatile control

IP65-rated for protection against dust and water in demanding environments

Durable mechanical structure withstands 400,000 cycles for extended service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy