TE Connectivity AVP Series Illuminated Piezo Switch, Momentary, Panel Mount, 19 mm Cutout, RGB LED, IP68, 24 V dc 24 V

Subtotal (1 bag of 3 units)*

MYR1,243.82

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,243.82MYR414.607

*price indicative

RS Stock No.:
796-988
Mfr. Part No.:
2342840-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

Yes

Series

AVP

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Terminal Type

Connector

LED Colour

RGB

IP Rating

IP68

Actuator Style

Concave

Contact AC Voltage

24V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Maximum Operating Temperature

65°C

Switch Configuration

Momentary

Switch Contact Current

1A

Width

19mm

Standards/Approvals

IP68

Length

500mm

Legend

Ring

COO (Country of Origin):
TW
The TE Connectivity Illuminated switch offers a reliable and stylish solution for various applications. With a concave button design, it efficiently complements its anti-vandal features, ensuring usability in demanding environments.

Constructed from Durable stainless steel, ensuring long-lasting performance

IP68 rated for superior protection against dust and moisture

Momentary actuation provides a quick response for user interaction

Available with illuminated LED options for enhanced visibility

Designed for easy installation with 500mm long wire leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy