TE Connectivity AVP Series Illuminated Piezo Switch, Momentary, Panel Mount, 19 mm Cutout, RGB LED, IP68, 24 V dc 24 V
- RS Stock No.:
- 796-987
- Mfr. Part No.:
- 2342840-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
MYR1,602.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,602.45 | MYR400.613 |
*price indicative
- RS Stock No.:
- 796-987
- Mfr. Part No.:
- 2342840-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| Series | AVP | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| LED Colour | RGB | |
| Terminal Type | Connector | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Concave | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | IP68 | |
| Length | 500mm | |
| Width | 19mm | |
| Switch Contact Current | 1A | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
Series AVP | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
LED Colour RGB | ||
Terminal Type Connector | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Style Concave | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals IP68 | ||
Length 500mm | ||
Width 19mm | ||
Switch Contact Current 1A | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity Illuminated concave button switch is designed for anti-vandal applications, offering high durability and reliability. Featuring a striking LED ring, this component enhances visibility in various settings and ensures consistent performance under demanding conditions.
LED illumination enhances user visibility and interaction
High-strength materials ensure superior durability and resistance to vandalism
IP68 rating guarantees protection against dust and water ingress
Operating life of up to 50 million cycles ensures longevity and reliability
Related links
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Illuminated Pushbutton Panel Mount IP68
