Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67

This image is representative of the product range

Subtotal (1 unit)*

MYR159.98

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR159.98

*price indicative

RS Stock No.:
725-702
Mfr. Part No.:
3-148-432
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Terminal Type

Quick Connect

LED Colour

Blue, Green, Red

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

22mm

The Schurter MSM is a robust metal line switch designed for applications requiring reliable performance and high-quality materials. Engineered to operate in demanding environments, this switch offers momentary action with high tactile feedback. It features a stylish, minimalist design, making it suitable for a variety of industrial applications. The MSM ensures long-lasting durability with a lifespan of up to 1.5 million actuations, and its IP67 rating guarantees protection against dust and water. With options for ring illumination in vibrant RGB, this switch performs not only functionally but also aesthetically, adding an appealing touch to any installation.

The Schurter MSM is a robust metal line switch designed for applications requiring reliable performance and high-quality materials. Engineered to operate in demanding environments, this switch offers momentary action with high tactile feedback. It features a stylish, minimalist design, making it suitable for a variety of industrial applications. The MSM ensures long-lasting durability with a lifespan of up to 1.5 million actuations, and its IP67 rating guarantees protection against dust and water. With options for ring illumination in vibrant RGB, this switch performs not only functionally but also aesthetically, adding an appealing touch to any installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy