Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-694
- Mfr. Part No.:
- 3-148-424
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR159.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.98 |
*price indicative
- RS Stock No.:
- 725-694
- Mfr. Part No.:
- 3-148-424
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter MSM is a Robust Metal Line Switch designed for reliAbility and precision in demanding applications. Employing Advanced engineering, this switch features an IP67 rating, ensuring exceptional protection against dust and water ingress. With a distinctive ring illumination in RGB, it allows for customisable signals and aesthetic appeal. The switch operates seamlessly under varying conditions, making it Ideal for industrial settings. Its Ability to handle a supply voltage of 12V ensures versatility, while the quality construction guarantees longevity and performance in all environments. The MSM represents an optimal choice for applications requiring both function and form.
The Schurter MSM is a Robust Metal Line Switch designed for reliAbility and precision in demanding applications. Employing Advanced engineering, this switch features an IP67 rating, ensuring exceptional protection against dust and water ingress. With a distinctive ring illumination in RGB, it allows for customisable signals and aesthetic appeal. The switch operates seamlessly under varying conditions, making it Ideal for industrial settings. Its Ability to handle a supply voltage of 12V ensures versatility, while the quality construction guarantees longevity and performance in all environments. The MSM represents an optimal choice for applications requiring both function and form.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
