Schurter MSMII Series Illuminated Pushbutton, On-Off, Screw
- RS Stock No.:
- 725-628
- Mfr. Part No.:
- 3-148-392
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
MYR140.62
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.62 |
*price indicative
- RS Stock No.:
- 725-628
- Mfr. Part No.:
- 3-148-392
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Mount Type Screw | ||
The Schurter MSM Illuminated Push-Button Switch offers an elegant and reliable solution for controlling electrical circuits with a striking design that is both functional and aesthetically pleasing. Featuring a robust housing MADE from high-quality materials, this switch is designed for continuous operation in demanding environments. With its innovative ring illumination in RGB, it provides Visual feedback to users, ensuring enhanced usability. The product is Ideal for applications requiring dependable performance while also adding a touch of sophistication to your control interfaces. This switch is suitable for both industrial and commercial settings, promising durability and exceptional tactile feedback, thereby meeting the needs of modern applications.
The Schurter MSM Illuminated Push-Button Switch offers an elegant and reliable solution for controlling electrical circuits with a striking design that is both functional and aesthetically pleasing. Featuring a robust housing MADE from high-quality materials, this switch is designed for continuous operation in demanding environments. With its innovative ring illumination in RGB, it provides Visual feedback to users, ensuring enhanced usability. The product is Ideal for applications requiring dependable performance while also adding a touch of sophistication to your control interfaces. This switch is suitable for both industrial and commercial settings, promising durability and exceptional tactile feedback, thereby meeting the needs of modern applications.
Related links
- Schurter MSMII Series Illuminated Pushbutton Screw
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
