Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-871
- Mfr. Part No.:
- 3-145-626
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
MYR1,178.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,178.82 | MYR589.41 |
*price indicative
- RS Stock No.:
- 725-871
- Mfr. Part No.:
- 3-145-626
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
Height 33.5mm | ||
The Schurter Metal Line Switch MSM is engineered for precision and reliability in industrial applications, providing an optimal solution for controlling devices with high switching voltages. Designed with robust stainless steel housing and a user-friendly interface, this Push-Button Switch combines functionality with an aesthetically pleasing design. Suitable for a variety of environments, the MSM features momentary action and illumination options, ensuring clear visibility and feedback for operators. Its integrated quick connect terminals facilitate fast installation, making it an Ideal choice for manufacturers seeking durability without compromising style or performance.
Robust housing MADE from high-quality stainless steel for durability
Momentary action switch design ensures quick and reliable operation
Multiple illumination options including area, ring, and point illumination for enhanced visibility
Compatible with varying supply voltages, ensuring versatility across applications
Quick connect terminals allow for efficient and easy installation
IP66 and IP67 ratings provide protection against dust and water, ensuring longevity even in harsh environments
Available in various colours and designs, allowing for customisation to meet specific application needs
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
